833-018-520-101

Heilind Number:EDA833-018-520-101
Manufacturer:EDAC
Manufacturer Number:833-018-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-520-101

Detailed Description

Enhance your electronic connectivity with this high-performance Card Edge Connector. Its vibrant Green color adds a touch of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation. With a 3 A amperage rating, it provides efficient power transmission, perfect for various applications. The single-row design with 18 positions offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal transfer. Featuring a .156-inch pitch and .2-inch row spacing, it allows for seamless integration into your PCB setup. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your device with this essential component from our range of high-quality connectors.