833-018-520-102

Heilind Number:EDA833-018-520-102
Manufacturer:EDAC
Manufacturer Number:833-018-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 18 positions, it offers seamless integration for your electronic projects. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable data transmission. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Elevate your connectivity game with this essential component.