833-018-520-107

Heilind Number:EDA833-018-520-107
Manufacturer:EDAC
Manufacturer Number:833-018-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for superior functionality, its single-row layout features 18 positions with a .156-inch pitch, ensuring seamless integration on your board. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Perfect for a range of applications, this green connector is a must-have for your electronics projects.