833-018-520-112

Heilind Number:EDA833-018-520-112
Manufacturer:EDAC
Manufacturer Number:833-018-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 18 positions in a single row with a pitch of .156 inches, ensuring seamless integration into your circuitry. The housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent insulation and safety. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, even in demanding environments. With a current rating of 3A and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the vibrant green color adds a touch of style to your electronic setup. Trust in this connector for efficient board-to-board connections that meet your performance needs.