833-018-520-202

Heilind Number:EDA833-018-520-202
Manufacturer:EDAC
Manufacturer Number:833-018-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-520-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your electronic setup. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This connector boasts two rows for efficient connectivity, with a total of 18 positions for versatile use. The contact material, made of Copper Alloy, provides excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Designed for straight mount orientation, it seamlessly integrates into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Explore its potential in your projects, whether in the realm of electronics, telecommunications, or beyond.