833-018-520-604

Heilind Number:EDA833-018-520-604
Manufacturer:EDAC
Manufacturer Number:833-018-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-520-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration. Its vibrant green hue adds a pop of color to your setup, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With a single row configuration and 18 contact positions, it offers efficient power delivery at a maximum amperage of 3A. Crafted from Copper Alloy, the contacts ensure reliable conductivity, even in demanding industrial environments. The .156-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in electronics and beyond. Elevate your connectivity game with this essential component.