833-018-520-607

Heilind Number:EDA833-018-520-607
Manufacturer:EDAC
Manufacturer Number:833-018-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-520-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row of 18 copper alloy contacts, ensuring reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Whether it's for data transfer or power delivery, this connector, with a 3A amperage rating, is a dependable choice. Its straight mounting orientation facilitates easy installation, while its compact design saves valuable space on your PCB. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic assemblies.