833-018-520-802

Heilind Number:EDA833-018-520-802
Manufacturer:EDAC
Manufacturer Number:833-018-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a robust 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing for reliable, long-lasting use. With two rows of copper alloy contacts, it ensures secure and efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Offering 18 positions and a straight mount orientation, it's perfect for various board-to-board applications. Plus, with an operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your setup with this essential connector for unparalleled connectivity and functionality.