833-018-520-803

Heilind Number:EDA833-018-520-803
Manufacturer:EDAC
Manufacturer Number:833-018-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-520-803

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With two rows of copper alloy contacts, it offers a secure and stable connection for your electronic components. The .156-inch pitch and .2-inch row spacing provide ample room for easy installation. With 18 positions, it accommodates multiple connections effortlessly. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.