833-018-520-807

Heilind Number:EDA833-018-520-807
Manufacturer:EDAC
Manufacturer Number:833-018-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-520-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue, showcasing both style and functionality. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Its dual-row design allows for efficient power distribution, while the Copper Alloy contact material ensures reliable conductivity. At a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for up to 18 positions. Its straight mount orientation simplifies installation, making it the perfect choice for your board-to-board connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of projects. Elevate your PCB connections with this essential component.