833-018-520-808

Heilind Number:EDA833-018-520-808
Manufacturer:EDAC
Manufacturer Number:833-018-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-520-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also ensures seamless power delivery with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, from -40 to 105 °C. With two rows and 18 positions, this connector offers ample connectivity options, while the Copper Alloy contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration, whether mounted straight or at an angle. Upgrade your board-to-board connections with this essential component, a must-have in any electronic assembly arsenal.