833-018-520-812

Heilind Number:EDA833-018-520-812
Manufacturer:EDAC
Manufacturer Number:833-018-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each boasting a 3 A amperage capacity, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 18 available positions offer ample connectivity options. Suitable for straight mounting orientation, it guarantees a secure and stable fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality and performance to streamline your board-to-board connections efficiently.