833-018-521-102

Heilind Number:EDA833-018-521-102
Manufacturer:EDAC
Manufacturer Number:833-018-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-521-102

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Featuring a vibrant green hue, this connector ensures easy identification in your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in various environments. Boasting a single row design and 18 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial settings. Whether you require straight mounting or custom orientations, this connector caters to your specific needs. Trust in its quality and precision for optimal board-to-board connectivity in your projects.