833-018-521-104

Heilind Number:EDA833-018-521-104
Manufacturer:EDAC
Manufacturer Number:833-018-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers exceptional functionality. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in even the most demanding environments. Boasting a single row design and a total of 18 positions, it provides ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achievable. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Perfect for a variety of applications, this Card Edge Connector is a must-have for any electronics enthusiast or professional.