833-018-521-107

Heilind Number:EDA833-018-521-107
Manufacturer:EDAC
Manufacturer Number:833-018-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-521-107

Detailed Description

Enhance your device connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 18 positions, perfect for efficient board-to-board connections. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your PCB connectivity with this essential component.