833-018-521-208

Heilind Number:EDA833-018-521-208
Manufacturer:EDAC
Manufacturer Number:833-018-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-521-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this two-row connector features 18 positions with a pitch of .156 inches, perfect for secure board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contacts guarantee efficient power transmission with an amperage rating of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.