833-018-521-212

Heilind Number:EDA833-018-521-212
Manufacturer:EDAC
Manufacturer Number:833-018-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-521-212

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. This essential component features a vibrant green color, ensuring easy identification during installation. Engineered for high performance, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With two rows for efficient power distribution, each contact is meticulously crafted from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide seamless integration into your circuitry, offering 18 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in our Connector for seamless and dependable board-to-board connections in your electronic projects.