833-018-521-602

Heilind Number:EDA833-018-521-602
Manufacturer:EDAC
Manufacturer Number:833-018-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row setup, it offers 18 positions for secure and efficient connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable choice for any electronic application. Its .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Upgrade your board-to-board connections with this essential component.