833-018-521-603

Heilind Number:EDA833-018-521-603
Manufacturer:EDAC
Manufacturer Number:833-018-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant Green casing not only adds a pop of color but also ensures durability with UL 94V-0 Thermoplastic Polyester construction. Engineered to deliver optimal power distribution, it boasts a 3 A amperage capacity, making it ideal for various electronic applications. With a single row configuration and 18 positions, it offers ample connectivity options while the Copper Alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, promoting seamless data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for both standard and extreme environments. Upgrade your setup today with this essential component from our range of premium PCB connectors.