833-018-521-612

Heilind Number:EDA833-018-521-612
Manufacturer:EDAC
Manufacturer Number:833-018-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it adds a touch of color to your assemblies while delivering exceptional functionality. Designed for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With a single row configuration and 18 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a new project or upgrading existing systems, this connector is the perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless board-to-board connections that meet your needs with ease.