833-018-521-804

Heilind Number:EDA833-018-521-804
Manufacturer:EDAC
Manufacturer Number:833-018-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-521-804

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With two rows of Copper Alloy contacts, each rated for 3 A, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating seamless board-to-board connections. Designed for straight mounting orientation and operating within a wide temperature range of -40 to 105°C, this connector guarantees stability and functionality in various applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.