833-018-521-807

Heilind Number:EDA833-018-521-807
Manufacturer:EDAC
Manufacturer Number:833-018-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-521-807

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing, combined with 18 positions, offer precise connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industries. The straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB setup with this high-quality connector.