833-018-521-808

Heilind Number:EDA833-018-521-808
Manufacturer:EDAC
Manufacturer Number:833-018-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-521-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With two rows of high-quality Copper Alloy contacts, each offering a robust 3 A amperage, it facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing, along with 18 positions, provide ample space for secure board-to-board connections. Designed for straight mounting orientation, it guarantees effortless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Indispensable in the realm of PCB connectors, it's a must-have for professionals and enthusiasts alike.