833-018-523-107

Heilind Number:EDA833-018-523-107
Manufacturer:EDAC
Manufacturer Number:833-018-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage rating and features durable Copper Alloy contacts for reliable signal transfer. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and longevity. With a single row layout and a pitch of .156 inches, it offers seamless integration into your setup. The 18-position design accommodates multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile and essential component for various electronic applications. Elevate your connectivity game today!