833-018-523-108

Heilind Number:EDA833-018-523-108
Manufacturer:EDAC
Manufacturer Number:833-018-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector features a single row configuration with 18 positions, ensuring seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliable performance, even in demanding environments. Crafted with Copper Alloy contacts and a .156-inch pitch, it offers efficient power delivery with a current rating of 3A. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Trust in this essential component for secure and efficient board-to-board connections in your electronic applications.