833-018-523-203

Heilind Number:EDA833-018-523-203
Manufacturer:EDAC
Manufacturer Number:833-018-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-523-203

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a reliable 3 A amperage for efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With two rows of Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers precise and secure connectivity. Its 18 positions accommodate multiple components, perfect for complex PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environmental conditions. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.