833-018-523-207

Heilind Number:EDA833-018-523-207
Manufacturer:EDAC
Manufacturer Number:833-018-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The dual-row design with 18 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure seamless integration. Perfect for board-to-board connections, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this versatile Card Edge Connector.