833-018-523-802

Heilind Number:EDA833-018-523-802
Manufacturer:EDAC
Manufacturer Number:833-018-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-523-802

Detailed Description

Enhance your connection capabilities with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With dual rows and a total of 18 positions, it offers ample space for secure and efficient PCB connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Add this essential component to your toolkit and experience seamless board-to-board connectivity like never before.