833-018-523-803

Heilind Number:EDA833-018-523-803
Manufacturer:EDAC
Manufacturer Number:833-018-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration on your circuit boards. Its vibrant green color adds a touch of visual appeal, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a 3A amperage rating, it delivers reliable power transmission for your electronic devices. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 18 positions, this connector offers ample connectivity options for your applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.