833-018-523-808

Heilind Number:EDA833-018-523-808
Manufacturer:EDAC
Manufacturer Number:833-018-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-523-808

Detailed Description

Enhance your circuitry with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and 18 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mount orientation, this connector accommodates various applications with an operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.