833-018-523-812

Heilind Number:EDA833-018-523-812
Manufacturer:EDAC
Manufacturer Number:833-018-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-523-812

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Featuring a vibrant Green hue, it not only ensures visual appeal but also delivers reliable functionality with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing guarantees optimal safety. With two rows of copper alloy contacts, offering 18 positions in total, this connector facilitates seamless board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for various electronic applications. Upgrade your connectivity solutions with this essential product.