833-018-524-101

Heilind Number:EDA833-018-524-101
Manufacturer:EDAC
Manufacturer Number:833-018-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-524-101

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout, housing 18 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in challenging environments. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating for robust performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your electronic assemblies with this essential component.