833-018-524-201

Heilind Number:EDA833-018-524-201
Manufacturer:EDAC
Manufacturer Number:833-018-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-524-201

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, this connector guarantees reliable performance. Its two-row design and 18 positions offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various environments. Perfect for PCB assembly, this connector is a must-have for your electronic projects.