833-018-524-212

Heilind Number:EDA833-018-524-212
Manufacturer:EDAC
Manufacturer Number:833-018-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-524-212

Detailed Description

Enhance your PCB connection efficiency with our dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with a amperage rating of 3 A. Featuring a vibrant Green color, this connector boasts a total of 18 positions with a pitch of .156 inches, facilitating secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in the quality and precision of this connector to streamline your electronic assembly process.