833-018-524-612

Heilind Number:EDA833-018-524-612
Manufacturer:EDAC
Manufacturer Number:833-018-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-524-612

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 18 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in challenging environments. The copper alloy contact material and .156-inch pitch offer efficient power transmission, while the 3A amperage rating meets industry standards. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector caters to diverse application needs. Upgrade your connectivity solutions with this essential component, ideal for a variety of electronic projects.