833-018-524-802

Heilind Number:EDA833-018-524-802
Manufacturer:EDAC
Manufacturer Number:833-018-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage rating and Copper Alloy contact material, it guarantees seamless power transmission. The two-row design with a pitch of .156 inches and row spacing of .2 inches offers optimal space utilization for up to 18 positions. Whether for straight mounting orientation or in challenging environments, its operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a variety of applications, this connector is a must-have for any PCB assembly project.