833-018-524-812

Heilind Number:EDA833-018-524-812
Manufacturer:EDAC
Manufacturer Number:833-018-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-524-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each spaced at .156 inches, it offers a total of 18 positions for seamless board-to-board connections. Its straight mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105 degrees Celsius ensures functionality in diverse environments. Upgrade your setup with this essential component, perfect for a variety of electronic projects.