833-018-540-101

Heilind Number:EDA833-018-540-101
Manufacturer:EDAC
Manufacturer Number:833-018-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-540-101

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in green. Designed for optimal performance, this connector offers a current rating of 3 A, perfect for efficient power transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting reliability. With a single row and 18 positions, it provides ample connectivity for your needs. The copper alloy contact material ensures high conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Explore seamless integration for your projects with this essential component.