833-018-540-104

Heilind Number:EDA833-018-540-104
Manufacturer:EDAC
Manufacturer Number:833-018-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-540-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it can handle up to 3A of current with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. With a single row layout featuring 18 copper alloy contact positions, it ensures seamless signal transfer. The precise .156-inch pitch and .2-inch row spacing offer easy integration with your PCB setup. Whether for industrial or commercial use, its straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for a wide range of applications. Elevate your circuit board connections with this essential component.