833-018-540-108

Heilind Number:EDA833-018-540-108
Manufacturer:EDAC
Manufacturer Number:833-018-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-540-108

Detailed Description

Enhance your electronic connections with this robust Card Edge Connector. Designed for seamless integration on PCBs, it features a single row housing with 18 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester construction guarantees reliable performance in demanding environments, while the Copper Alloy contacts offer superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a must-have component in your connectivity arsenal.