833-018-540-202

Heilind Number:EDA833-018-540-202
Manufacturer:EDAC
Manufacturer Number:833-018-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-540-202

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, meticulously crafted for optimal performance. Designed for seamless integration, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows, each with 18 positions and a pitch of .156 inches, it provides ample space for efficient signal transfer. The straight mount orientation and row spacing of .2 inches further enhance its versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.