833-018-540-203

Heilind Number:EDA833-018-540-203
Manufacturer:EDAC
Manufacturer Number:833-018-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-540-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this durable connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, offer seamless integration for up to 18 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your PCB connections with this essential component.