833-018-540-208

Heilind Number:EDA833-018-540-208
Manufacturer:EDAC
Manufacturer Number:833-018-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-540-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .156-inch pitch, it offers secure and efficient board-to-board connection. The straight mount orientation and 18 positions make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance even in harsh environments. Upgrade your electronics with this essential component.