833-018-540-602

Heilind Number:EDA833-018-540-602
Manufacturer:EDAC
Manufacturer Number:833-018-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-540-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row with 18 positions, ensuring optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Engineered for versatility, the mount orientation is straight, perfect for various setups. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connection solutions with this essential component.