833-018-540-603

Heilind Number:EDA833-018-540-603
Manufacturer:EDAC
Manufacturer Number:833-018-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-540-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color and a single row layout, it offers seamless integration for various applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal performance and longevity. With a pitch of .156 in and 18 positions, it provides efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Elevate your connectivity solutions with this essential component.