833-018-540-812

Heilind Number:EDA833-018-540-812
Manufacturer:EDAC
Manufacturer Number:833-018-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-540-812

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this vital component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at a 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating seamless board-to-board connections. Its straight mount orientation guarantees easy installation, while a wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your electronic assemblies with this essential connector, a must-have in any professional's toolkit.