833-018-541-102

Heilind Number:EDA833-018-541-102
Manufacturer:EDAC
Manufacturer Number:833-018-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-541-102

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for seamless integration, it features a single row layout with 18 positions, ideal for compact setups. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. The green color not only adds a visually appealing touch but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Whether you need to establish board-to-board connections or link components efficiently, this connector is a must-have in your arsenal. Upgrade your setup with this essential component and experience seamless connectivity like never before.