833-018-541-103

Heilind Number:EDA833-018-541-103
Manufacturer:EDAC
Manufacturer Number:833-018-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue that adds a pop of color to your setup. Designed for seamless integration, this connector features a single row layout with 18 positions, ensuring optimal performance in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made from Copper Alloy, offers reliable conductivity for uninterrupted data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are achieved with ease. Its straight mount orientation facilitates straightforward installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your PCB designs with this essential component.