833-018-541-104

Heilind Number:EDA833-018-541-104
Manufacturer:EDAC
Manufacturer Number:833-018-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a single row with 18 positions, ensuring seamless integration in your electronic assemblies. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A, it meets your power demands with ease. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility and durability. Trust in this essential component for secure and efficient board-to-board connections.