833-018-541-107

Heilind Number:EDA833-018-541-107
Manufacturer:EDAC
Manufacturer Number:833-018-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-541-107

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 18 copper alloy contacts, ensuring seamless signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and heat resistance for reliable operation in various environments. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. The straight mount orientation simplifies installation, while its 3A amperage rating supports efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Explore our diverse range of connectors for more options to suit your project requirements.